SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- RS Stock No.:
- 457-123
- Mfr. Part No.:
- VTA315-02-F
- Brand:
- SMC
Subtotal (1 unit)*
£44.03
(exc. VAT)
£52.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.03 |
*price indicative
- RS Stock No.:
- 457-123
- Mfr. Part No.:
- VTA315-02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Air | |
| Manufacturer Series | VTA301 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread G 1/4 | ||
Actuation Type Air | ||
Manufacturer Series VTA301 | ||
- COO (Country of Origin):
- JP
The SMC VTA315 is a 3/2 pneumatically operated distributor, available in models VTA315 and VOA315.
Hole 1/4
Related links
- SMC Air Operated Pneumatic Control Valve - Air Metric M3 x 0.5 SYJA300 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VTA301 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid VQ2000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 1/8 VP3185 Series 24V dc



