SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VTA301 Series
- RS Stock No.:
- 363-552
- Mfr. Part No.:
- VTA301-02
- Brand:
- SMC
Subtotal (1 unit)*
£34.84
(exc. VAT)
£41.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.84 |
*price indicative
- RS Stock No.:
- 363-552
- Mfr. Part No.:
- VTA301-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single Solenoid | |
| Connection Port Thread | Rc 1/4 | |
| Actuation Type | Solenoid/Air | |
| Manufacturer Series | VTA301 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread Rc 1/4 | ||
Actuation Type Solenoid/Air | ||
Manufacturer Series VTA301 | ||
- COO (Country of Origin):
- JP
The SMC VTA301 is a 3/2 pneumatically operated distributor, available in models VTA301 and VOA301.
Hole 1/8 and 1/4
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VT317 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VT307 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/8 VT307 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Rc 1/8 VQZ1000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Rc(PT) 1/8 VK3000 Series
- SMC 2 position double Solenoid Valve - Air Rc 1/8 VFA3000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air G 1/4 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series



