SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 24V dc

Subtotal (1 unit)*

£35.01

(exc. VAT)

£42.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.01

*price indicative

RS Stock No.:
363-545
Mfr. Part No.:
VT307-5DZ1-02-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid/Air

Series

VT307

Seal Material

Halogenated Nitrile Rubber

Voltage

24V dc

Solenoid Type

Direct Acting

Mount Type

Panel

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Port Gender

Female

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Minimum Pilot Pressure

0.15MPa

Mount Pattern

Base

Maximum Flow Rate

500L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

3.5W

Hazardous Area Certification

NO

Width

30mm

Height

90mm

Length

120mm

Standards/Approvals

CE, RoHS

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC VT307 series 3 Port Solenoid Valve is engineered for precision and reliability in automated systems. Designed with a direct-operated poppet type mechanism, this model provides exceptional performance across various applications. The valve’s energy-efficient operation and RoHS compliance ensure it meets modern environmental standards while delivering optimal functionality. This robust solenoid valve is versatile, featuring options for vacuum applications and a variety of valve functions, making it ideal for diverse industry needs. Its compact design allows for easy integration into existing systems, offering seamless control of airflow in critical processes. Additionally, the VT307 series ensures durability and reliability, even under demanding operating conditions, providing peace of mind in high-frequency environments.

Ensures rapid response times, enhancing system efficiency

Constructed with a robust aluminum body for durability

Equipped with a manual override feature for emergency control

Allows for flexible mounting orientations to fit tight spaces

Offers interchangeable mounting dimensions with existing products for easy upgrades

Designed to withstand vibrations and impacts, ensuring long-lasting performance

Supports both common and individual exhaust configurations for versatility

Light/surge voltage suppressor is available for added electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy