SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air G VT307 Series 24V dc

Subtotal (1 unit)*

£34.22

(exc. VAT)

£41.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.22

*price indicative

RS Stock No.:
363-549
Mfr. Part No.:
VT307V-5D1-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

NPT

Connection Thread Standard

G

Actuation Type

Solenoid/Air

Series

VT307

Seal Material

Rubber

Voltage

24V dc

Number of Ports

3

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Maximum Flow Rate

187L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

4W

Standards/Approvals

IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS

Hazardous Area Certification

NO

Length

67mm

Width

29.5mm

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC VT307V series solenoid valve is engineered for optimal efficiency and versatility in industrial applications. Designed with a robust direct-operated poppet mechanism, this valve delivers precise control over fluid flow in pneumatic systems. Its lightweight yet durable construction ensures reliability, whilst the vacuum specification design minimizes air leakage, making it ideal for sensitive applications. This product not only meets strict RoHS compliance standards but also offers easy integration with existing systems due to interchangeable mounting dimensions. The thoughtful design caters to a range of valve functions, providing a streamlined solution for various automation needs.

Compact design optimises space in machinery setups

Enhanced vacuum performance reduces air consumption

User-friendly manual override allows for easy maintenance

Interchangeable mounting dimensions enhance compatibility

Dustproof enclosure guarantees performance in challenging environments

Energy-efficient design contributes to lower operational costs

CE compliance ensures safety and reliability in operation

Related links