SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 220V ac
- RS Stock No.:
- 363-541
- Mfr. Part No.:
- VT307-4DZ1-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£35.01
(exc. VAT)
£42.01
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £35.01 |
*price indicative
- RS Stock No.:
- 363-541
- Mfr. Part No.:
- VT307-4DZ1-01F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Port Type | Threaded | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid/Air | |
| Voltage | 220V ac | |
| Solenoid Type | Direct Acting | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VT307 | |
| Mount Type | Panel | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 500L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.15MPa | |
| Port Gender | Female | |
| Mount Pattern | Base | |
| Valve Function | 2 Position Single Solenoid | |
| Solenoid Power Consumption | 3.2W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | NO | |
| Length | 120mm | |
| Width | 30mm | |
| Height | 90mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN 43650 A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Port Type Threaded | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid/Air | ||
Voltage 220V ac | ||
Solenoid Type Direct Acting | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VT307 | ||
Mount Type Panel | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Maximum Flow Rate 500L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.15MPa | ||
Port Gender Female | ||
Mount Pattern Base | ||
Valve Function 2 Position Single Solenoid | ||
Solenoid Power Consumption 3.2W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification NO | ||
Length 120mm | ||
Width 30mm | ||
Height 90mm | ||
Number of Positions 2 | ||
Electrical Connection Type DIN 43650 A | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 220 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 110 V ac
- SMC Solenoid Valve - 3 Port Solenoid Solenoid M5 x 0.8 VT307 Series 220 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air G VT307 Series 24 V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air G VT307 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid G VT Series 220 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 220 V ac



