SMC Solenoid Valve - 3 Port Solenoid Solenoid M5 x 0.8 VT307 Series 220V ac

Subtotal (1 unit)*

£36.06

(exc. VAT)

£43.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.06

*price indicative

RS Stock No.:
362-313
Mfr. Part No.:
VT307-4DZ1-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Series

VT307

Voltage

220V ac

Solenoid Type

Direct Acting

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

3

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.15MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

3 Port Solenoid

Maximum Flow Rate

500L/min

Mount Pattern

Base

Port Gender

Female

Maximum Operating Temperature

50°C

Solenoid Power Consumption

3.2W

Standards/Approvals

RoHS, CE

Width

30mm

Length

120mm

Height

90mm

Hazardous Area Certification

NO

Number of Positions

2

Electrical Connection Type

DIN 43650 A

COO (Country of Origin):
JP
The SMC direct operated poppet type solenoid valve exemplifies reliability and efficiency in pneumatic applications. Designed for precision control, it operates flawlessly across a range of pressures, making it suitable for diverse industrial processes. The unique body porting and manifold type configurations provide flexibility in setup, allowing for seamless integration into existing systems. Its compatibility with energy-saving and vacuum specification types ensures optimal performance while adhering to stringent environmental standards. The valve's robust design is complemented by features such as a manual override for emergency actuation, ensuring operational continuity even in critical situations. The valve also boasts dustproof construction and a variety of electrical entry options, catering to specific installation requirements.

Utilises a direct operated poppet mechanism for enhanced response times

Offers a variety of valve options, including energy-saving and vacuum specifications

Features grommet and DIN terminal options for flexible electrical connections

Constructed with high-quality materials for durability in demanding environments

Provides unrestricted mounting orientation, simplifying installation

Designed to minimise air leakage, ensuring efficient system operation

Includes a manual override feature for fail-safe operation during power loss

Rated for continuous duty, making it ideal for high-frequency applications

Related links