SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc VT307 Series 24 V dc

Subtotal (1 unit)*

£42.71

(exc. VAT)

£51.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£42.71

*price indicative

RS Stock No.:
362-039
Mfr. Part No.:
VT307E-5DO1-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

1/8 in

Port Type

NPT

Connection Thread Standard

Rc

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24 V dc

Series

VT307

Mount Type

Plate

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

187L/min

Minimum Operating Temperature

-10°C

Valve Function

3 Port Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

4W

Length

67.1mm

Standards/Approvals

IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1

Height

54.5mm

Hazardous Area Certification

No

Width

29.5 mm

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC VT307E is a direct-operated poppet-type 3 Port Solenoid Valve, specifically designed to provide reliable performance in a wide range of pneumatic applications. Its innovative energy-saving design allows for reduced power consumption, making it an ideal choice for eco-conscious operations. With capabilities including vacuum specifications and various actuator options, this valve is engineered for flexibility and efficiency, ensuring it meets the diverse requirements of modern machinery. Its robust construction ensures durability and long service life, while the lightweight design facilitates easy installation and integration into existing systems. Coupled with the capability to handle operating pressures effectively, the VT307E stands out as a highly versatile component in any pneumatic setup.

Designed for optimal efficiency with low power consumption

Offers a variety of valve functions for enhanced application versatility

Robust aluminium body construction ensures long-lasting durability

Compatible with both DIN terminal and grommet electrical connections

Dustproof enclosure protects against contaminants for reliable operation

Non-locking manual override feature allows for easy manual control

Vibration and impact resistant specifications enhance operational stability

Mounting dimensions are interchangeable with existing products for simple upgrades

Related links