SMC Solenoid Valve - 3 Port Solenoid Solenoid NPT, DIN Terminal VT307 Series 24V dc

Subtotal (1 unit)*

£42.71

(exc. VAT)

£51.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.71

*price indicative

RS Stock No.:
362-318
Mfr. Part No.:
VT307E-5DO1-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Type

NPT

Connection Thread Standard

NPT, DIN Terminal

Actuation Type

Solenoid

Voltage

24V dc

Seal Material

Rubber

Series

VT307

Mount Type

Bracket, Grommet, DIN Terminal

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Mount Pattern

Manifold

Minimum Operating Temperature

-10°C

Valve Function

3 Port Solenoid

Maximum Flow Rate

187L/min

Solenoid Power Consumption

4W

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Standards/Approvals

RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve from series VT307 is meticulously engineered for efficiency in fluid control applications. This valve utilises a direct-operated poppet type mechanism, ensuring reliable operation even in demanding environments. Designed with energy efficiency in mind, it features a continuous duty mode that significantly reduces power consumption compared to traditional valves. Its versatility allows for interchangeable mounting dimensions, making it compatible with existing systems. Crafted from high-quality materials, the valve offers enhanced durability and resistance to various operating conditions, making it a stellar choice for a wide range of industrial applications. With options for vacuum and energy-saving configurations, this solenoid valve delivers exceptional performance and reliability that meets the rigorous standards of modern automation technology.

Designed for direct operation, providing rapid response times

Offers a high degree of compatibility with existing installations

Constructed with robust materials for extended service life

Provides options for energy-saving and vacuum specifications

Enables versatile applications across various sectors

Incorporates a lightweight design for easy handling

Meets RoHS compliance for environmentally friendly operation

Features flexible electrical configurations for diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy