SMC Solenoid Valve - 3 Port Solenoid Solenoid G 1/8 SYJ700 Series 24V dc
- RS Stock No.:
- 362-270
- Mfr. Part No.:
- SYJ712M-5WAOU-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £72.37 |
*price indicative
- RS Stock No.:
- 362-270
- Mfr. Part No.:
- SYJ712M-5WAOU-01F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | 1/8 in | |
| Port Type | Manifold | |
| Connection Thread Standard | G 1/8 | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | SYJ700 | |
| Seal Material | Rubber | |
| Solenoid Type | Pilot Solenoid | |
| Mount Type | Body Ported | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.15MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 3 Port Solenoid | |
| Mount Pattern | Base | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | DIN Connector | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Port Size 1/8 in | ||
Port Type Manifold | ||
Connection Thread Standard G 1/8 | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series SYJ700 | ||
Seal Material Rubber | ||
Solenoid Type Pilot Solenoid | ||
Mount Type Body Ported | ||
Number of Ports 3 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.15MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function 3 Port Solenoid | ||
Mount Pattern Base | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Electrical Connection Type DIN Connector | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ700 Series 24V
- SMC Solenoid Valve - 4/5 Port Solenoid Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G 1/8 SY5000 Series 24V dc
- SMC Solenoid Pilot Valve - G 1/8 SYJ700 Series
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring G 1/8 SYJ700 Series 24V dc
- SMC Solenoid Valve - 5/2 Solenoid G 1/8 SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V
- SMC Solenoid Valve - 3 Port Solenoid Solenoid G 1/8 VT307 Series 24V dc



