SMC Pneumatic Solenoid Valve - NC Solenoid BSPP SYJ7000 Series 24V dc

Subtotal (1 unit)*

£63.06

(exc. VAT)

£75.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.06

*price indicative

RS Stock No.:
363-268
Mfr. Part No.:
SYJ712M-5WOU-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Port Type

Manifold

Connection Thread Standard

BSPP

Actuation Type

Solenoid

Solenoid Type

Pilot Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SYJ7000

Mount Type

Body Ported

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.15MPa

Mount Pattern

Base

Port Gender

Female

Valve Function

NC

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Number of Positions

2

Electrical Connection Type

DIN Connector

COO (Country of Origin):
JP
The SMC SYJ700 3 Port Solenoid Valve is suitable for all types and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.

Ambient and fluid temperature -10 to 50 °C no freezing

Maximum operating frequency 5 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy