SMC Pneumatic Solenoid Valve - NC Solenoid BSPP SYJ7000 Series 24V ac

Subtotal (1 unit)*

£56.02

(exc. VAT)

£67.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.02

*price indicative

RS Stock No.:
363-270
Mfr. Part No.:
SYJ712M-BLOZ-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Port Type

Manifold

Connection Thread Standard

BSPP

Actuation Type

Solenoid

Voltage

24V ac

Solenoid Type

Pilot Solenoid

Series

SYJ7000

Seal Material

Rubber

Mount Type

Body Ported

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Mount Pattern

Base

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.15MPa

Port Gender

Female

Valve Function

NC

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Number of Positions

2

Electrical Connection Type

DIN Connector

COO (Country of Origin):
JP
The SMC SYJ Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. The SYJ valve utilizes a low power (0.5 watts standard) pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relays. SYJ series valves can be configured on base mounted manifolds, or individually on sub-plates, creating a variety of solutions to meet your broadest engineering needs.

Maximum operating frequency is 10Hz

Available with lights and surge suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy