SMC Solenoid Valve - 4/5 Port Solenoid Solenoid M5 x 0.8 SYJ7000 Series 24V dc
- RS Stock No.:
- 362-271
- Mfr. Part No.:
- SYJ7323-5LOU-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£96.40
(exc. VAT)
£115.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.40 |
*price indicative
- RS Stock No.:
- 362-271
- Mfr. Part No.:
- SYJ7323-5LOU-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | SYJ7000 | |
| Voltage | 24V dc | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Pilot Pressure | 0.1MPa | |
| Mount Pattern | Base | |
| Maximum Flow Rate | 160L/min | |
| Valve Function | 4/5 Port Solenoid | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.35W | |
| Standards/Approvals | IEC629, JIS B 8375-1981, RoHS | |
| Hazardous Area Certification | NO | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series SYJ7000 | ||
Voltage 24V dc | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Pilot Pressure 0.1MPa | ||
Mount Pattern Base | ||
Maximum Flow Rate 160L/min | ||
Valve Function 4/5 Port Solenoid | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.35W | ||
Standards/Approvals IEC629, JIS B 8375-1981, RoHS | ||
Hazardous Area Certification NO | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- JP
The SMC SYJ7000 Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.
Nominal voltage 3, 5, 6, 12, 24 Vdc
Ambient and fluid temperature 50°C maximum
Related links
- SMC Solenoid Valve - 4/5 Port Solenoid Solenoid Metric SYJ7000 Series 24 V dc
- SMC Solenoid Valve - 4/5 Port Solenoid Solenoid ISO 228, G SYJ7000 Series 24 V dc
- SMC Solenoid Valve - 4/5 Port Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - NC Solenoid M5 x 0.8 SYJ7000 Series 24 V dc
- SMC Solenoid Pilot Valve - G SYJ7000 Series
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24 V dc
- SMC Solenoid Valve - 3 Port Solenoid Solenoid M5 x 0.8 VT307 Series 220 V ac
- SMC Pneumatic Solenoid Valve - Pilot G SYJ7000 Series



