SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SYJ7000 Series 24V dc
- RS Stock No.:
- 362-120
- Mfr. Part No.:
- SYJ3120-5GS-M3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£47.91
(exc. VAT)
£57.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.91 |
*price indicative
- RS Stock No.:
- 362-120
- Mfr. Part No.:
- SYJ3120-5GS-M3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4/5 Port Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SYJ7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4/5 Port Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ3000 5/2 and 5/3 Solenoid Valve can be mounted in-line or on a base. It is designed for air as the fluid and operates within a pressure range of 0.15 to 0.7 MPa.
Ambient and fluid temperature 50°C max
Related links
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 12V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SYJ7000 Series 24V dc
- SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc
