SMC Solenoid Valve - 4/5 Port Solenoid Solenoid G, ISO 228 SYJ7000 Series 24V dc

Subtotal (1 unit)*

£65.35

(exc. VAT)

£78.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.35

*price indicative

RS Stock No.:
362-268
Mfr. Part No.:
SYJ7120-5WO-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Type

Type G

Port Size

1/8 in G

Connection Thread Standard

G, ISO 228

Actuation Type

Solenoid

Voltage

24V dc

Seal Material

Rubber (Soft Seal)

Series

SYJ7000

Mount Type

Body Ported, Direct

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Mount Pattern

Base

Valve Function

4/5 Port Solenoid

Maximum Flow Rate

160L/min

Port Gender

Female

Minimum Pilot Pressure

0.1MPa

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options with an M8 connector. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa. The Cv factor for in-line mounting ranges from 0.48 to 0.6, while for base mounting, it is 0.7.

Nominal voltage 3, 5, 6, 12, 24 Vdc

Ambient and fluid temperature 50°C maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy