SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G, ISO 228 SYJ7000 Series 220V ac

Subtotal (1 unit)*

£56.81

(exc. VAT)

£68.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.81

*price indicative

RS Stock No.:
363-260
Mfr. Part No.:
SYJ7120-4DZ-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Type G

Port Size

1/8 in G

Connection Thread Standard

G, ISO 228

Actuation Type

Solenoid

Voltage

220V ac

Seal Material

Rubber (Soft Seal)

Series

SYJ7000

Mount Type

Body Ported, Direct

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

0.7 Mpa

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

160L/min

Port Gender

Female

Mount Pattern

Base

Valve Function

2 Position Single Solenoid

Solenoid Power Consumption

0.35W

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC SYJ7000 Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.

Nominal voltage 3, 5, 6, 12, 24 Vdc

Ambient and fluid temperature 50°C maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy