SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G, ISO 228 SYJ7000 Series 24V

Subtotal (1 unit)*

£51.18

(exc. VAT)

£61.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.18

*price indicative

RS Stock No.:
363-261
Mfr. Part No.:
SYJ7120-BYO-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in G

Port Type

Type G

Connection Thread Standard

G, ISO 228

Actuation Type

Solenoid

Voltage

24V

Series

SYJ7000

Seal Material

Rubber (Soft Seal)

Mount Type

Direct, Body Ported

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium

Maximum Flow Rate

160L/min

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Port Gender

Female

Mount Pattern

Base

Valve Function

2 Position Single Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC 5/2 and 5/3 solenoid valve is designed for air fluid and operates within a pressure range of -100 kPa to 0.7 MPa. It is suitable for temperatures from -10°C to 50°C. The valve is powered by a rated coil voltage of 24.12 V DC, making it an efficient choice for various pneumatic control applications.

IP67 protection rated

IEC60529 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy