SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G 1/8 SYJ7000 Series 24V dc
- RS Stock No.:
- 363-264
- Mfr. Part No.:
- SYJ712-5MN-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£53.51
(exc. VAT)
£64.21
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | £53.51 |
*price indicative
- RS Stock No.:
- 363-264
- Mfr. Part No.:
- SYJ712-5MN-01F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G 1/8 | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Voltage | 24V dc | |
| Series | SYJ7000 | |
| Mount Type | Body Ported | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Flow Rate | 2.7L/min | |
| Valve Function | 2 Position Single Solenoid | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.15MPa | |
| Port Gender | Female | |
| Mount Pattern | Body Ported | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.1W | |
| Standards/Approvals | RoHS, CE-Q | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in G | ||
Connection Thread Standard G 1/8 | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Voltage 24V dc | ||
Series SYJ7000 | ||
Mount Type Body Ported | ||
Number of Ports 3 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Flow Rate 2.7L/min | ||
Valve Function 2 Position Single Solenoid | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.15MPa | ||
Port Gender Female | ||
Mount Pattern Body Ported | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.1W | ||
Standards/Approvals RoHS, CE-Q | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G 1/8 SYJ7000 Series 24V
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G 1/8 SYJ7000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring G 1/8 SYJ700 Series 24V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Spring G SYJ700 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G 1/8 SYJ7000 Series 24V dc



