SMC Solenoid Valve - 4/5 Port Solenoid Solenoid ISO 228, G SYJ7000 Series 24V dc

Subtotal (1 unit)*

£56.56

(exc. VAT)

£67.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.56

*price indicative

RS Stock No.:
362-267
Mfr. Part No.:
SYJ7120-5DZ-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

1/8 in G

Port Type

Type G

Connection Thread Standard

ISO 228, G

Actuation Type

Solenoid

Voltage

24V dc

Series

SYJ7000

Seal Material

Rubber (Soft Seal)

Mount Type

Body Ported, Direct

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

0.7 Mpa

Minimum Pilot Pressure

0.1MPa

Port Gender

Female

Minimum Operating Temperature

-10°C

Mount Pattern

Base

Valve Function

4/5 Port Solenoid

Maximum Flow Rate

160L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC SYJ7000 Electro distributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.

Nominal voltage 3, 5, 6, 12, 24 Vdc

Ambient and fluid temperature 50°C maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy