SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24V dc
- RS Stock No.:
- 362-240
- Mfr. Part No.:
- SY5220-5DZ-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£82.12
(exc. VAT)
£98.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.12 |
*price indicative
- RS Stock No.:
- 362-240
- Mfr. Part No.:
- SY5220-5DZ-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | SY5000 | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Die Cast Aluminium | |
| Minimum Pilot Pressure | 0.1MPa | |
| Valve Function | 5 Port Solenoid | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series SY5000 | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Die Cast Aluminium | ||
Minimum Pilot Pressure 0.1MPa | ||
Valve Function 5 Port Solenoid | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable rubber seal guarantees reliable and leak-free performance. Compact and lightweight, it is well-suited for confined spaces and promotes energy efficiency for cost-effective operations.
2 position double actuation
Rated voltage of 24 VDC
DIN terminal with connector
With light and surge voltage suppressor
1 by 8 port size
CE Compliant
Related links
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 3 Position Pressure Centre Solenoid G SY5000 Series 24 V dc
- SMC Solenoid Valve - 4/5 Port Solenoid Solenoid ISO 228, G SYJ7000 Series 24 V dc
- SMC Solenoid Valve - Solenoid G SY Series 24 V
- SMC Solenoid Valve - Solenoid G SY5000 Series 24 V
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid G SY Series 24 V dc
- SMC 2 Position Double Solenoid Solenoid G
- SMC Solenoid Valve - 5/2 Solenoid G SY5000 Series 24 V dc



