SMC Pneumatic Solenoid Valve - 3 Position Double Check Double Solenoid G 1/8 SY5000 Series 24V dc
- RS Stock No.:
- 363-157
- Mfr. Part No.:
- SY5220-5Y-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£68.66
(exc. VAT)
£82.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.66 |
*price indicative
- RS Stock No.:
- 363-157
- Mfr. Part No.:
- SY5220-5Y-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G 1/8 | |
| Actuation Type | Double Solenoid | |
| Seal Material | Rubber | |
| Voltage | 24V dc | |
| Series | SY5000 | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.1MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 2527L/min | |
| Valve Function | 3 Position Double Check | |
| Solenoid Power Consumption | 0.5W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard G 1/8 | ||
Actuation Type Double Solenoid | ||
Seal Material Rubber | ||
Voltage 24V dc | ||
Series SY5000 | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.1MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 2527L/min | ||
Valve Function 3 Position Double Check | ||
Solenoid Power Consumption 0.5W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.
Saves energy and space
IP67 enclosure for standard specifications
M12 waterproof connector type ensures easy attaching and detaching
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G 1/8 SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G 1/8 SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G 1/8 SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G 1/8 SYJ Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G 1/8 VFS1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G 1/8 SY5000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G 1/8 SY5000 Series 110V ac



