SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 110V ac
- RS Stock No.:
- 363-678
- Mfr. Part No.:
- SY5220-3YO-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£68.71
(exc. VAT)
£82.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.71 |
*price indicative
- RS Stock No.:
- 363-678
- Mfr. Part No.:
- SY5220-3YO-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Connection Port Thread G 1/8 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable construction supports reliable performance under challenging conditions. Compact and lightweight, it is well-suited for confined spaces and promotes energy efficiency for cost-effective operations.
2 position double actuation
Rated voltage of 110 VAC
DIN terminal without connector
1 by 8 port size
CE Compliant
Rated voltage of 110 VAC
DIN terminal without connector
1 by 8 port size
CE Compliant
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 220V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid Rc 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
