SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Rc SY5000 Series 24V dc

Subtotal (1 unit)*

£71.96

(exc. VAT)

£86.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.96

*price indicative

RS Stock No.:
363-690
Mfr. Part No.:
SY5220-5LOU-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

6 mm

Connection Thread Standard

Rc

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY5000

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.1MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Double Solenoid

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC SY5000 5 Port Solenoid Valve is suitable for all types of fluid, particularly air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links