SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G 1/8 SY5000 Series 24V dc

Subtotal (1 unit)*

£68.66

(exc. VAT)

£82.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.66

*price indicative

RS Stock No.:
363-681
Mfr. Part No.:
SY5220-5D-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G 1/8

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY5000

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Valve Function

2 Position Double Solenoid

Minimum Pilot Pressure

0.1MPa

Maximum Pilot Pressure

0.7MPa

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.5W

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC SY5000 5 Port Solenoid Valve is suitable for all types of fluid, particularly air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy