SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G 1/8 SY5000 Series 24V dc

Subtotal (1 unit)*

£79.78

(exc. VAT)

£95.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.78

*price indicative

RS Stock No.:
363-167
Mfr. Part No.:
SY5320-5D-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

G 1/8

Connection Thread Standard

G 1/8

Actuation Type

Solenoid

Seal Material

Rubber

Series

SY5000

Voltage

24V dc

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.2MPa

Valve Function

3 Position Closed

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC Solenoid valve crafted for dependable pneumatic control in industrial systems. Its body-ported configuration simplifies integration, while its sturdy construction ensures consistent and reliable performance, even in challenging environments. Compact and lightweight, it excels in setups with spatial limitations, offering energy-efficient operation to optimize usage.

3 position closed centre

Rated voltage of 24 VDC

DIN terminal with connector

1 by 8 port size

CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy