SMC Pneumatic Solenoid Valve - 3 Position Pressure Centre Solenoid G SY5000 Series 24 V dc
- RS Stock No.:
- 362-739
- Mfr. Part No.:
- SY5520-5DZ-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£90.85
(exc. VAT)
£109.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.85 |
*price indicative
- RS Stock No.:
- 362-739
- Mfr. Part No.:
- SY5520-5DZ-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | SY5000 | |
| Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Valve Function | 3 Position Pressure Centre | |
| Minimum Pilot Pressure | 0.2MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Solenoid Power Consumption | 0.5W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series SY5000 | ||
Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Valve Function 3 Position Pressure Centre | ||
Minimum Pilot Pressure 0.2MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Solenoid Power Consumption 0.5W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for precise pneumatic control in industrial systems. Its body-ported configuration ensures straightforward integration, while its robust construction guarantees reliable performance in demanding environments. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation for cost-effective use.
3 position pressure centre
Rated voltage of 24 VDC
DIN terminal with connector
With light and surge voltage compressor
1 by 8 port size
CE Compliant
Related links
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 220V ac
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc



