SMC Pneumatic Solenoid Valve - 3 Position Pressure Centre Solenoid G SY7000 Series 24V dc

Subtotal (1 unit)*

£98.16

(exc. VAT)

£117.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.16

*price indicative

RS Stock No.:
362-791
Mfr. Part No.:
SY7520-5DZ-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Port Type

Type G

Connection Thread Standard

G

Actuation Type

Solenoid

Series

SY7000

Seal Material

Halogenated Nitrile Rubber

Voltage

24V dc

Mount Type

Body Ported, Direct

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Aluminium

Port Gender

Female

Minimum Pilot Pressure

-100kPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Mount Pattern

Body Ported

Maximum Flow Rate

2527L/min

Valve Function

3 Position Pressure Centre

Maximum Operating Temperature

50°C

Standards/Approvals

CE-compliant

Hazardous Area Certification

NO

Electrical Connection Type

DIN Terminal

Number of Positions

3

COO (Country of Origin):
JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.

Saves energy and space

IP67 enclosure for standard specifications

M12 waterproof connector type ensures easy attaching and detaching

Related links