SMC 3 Position Pressure Centre Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- RS Stock No.:
- 363-224
- Mfr. Part No.:
- SY7520-5YO-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£82.03
(exc. VAT)
£98.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.03 |
*price indicative
- RS Stock No.:
- 363-224
- Mfr. Part No.:
- SY7520-5YO-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Position Pressure Centre | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Position Pressure Centre | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY series is a state-of-the-art solution designed for precision in motion control. This advanced product exemplifies cutting-edge engineering, tailored for applications requiring reliability and efficiency. With its robust design and user-friendly interface, it integrates seamlessly into various systems, offering flexible configurations to meet diverse operational demands. Crafted with durability in mind, this solution ensures optimal performance under rigorous conditions, making it an essential component in the automation landscape. The SY series emphasises energy efficiency, contributing to reduced operational costs while maintaining high standards of productivity. Ideal for both small-scale operations and large manufacturing systems, it stands out in the market for its unparalleled versatility and effectiveness in enhancing workflow automation.
Built with high-quality materials for enhanced longevity
Offers a compact design, making it suitable for space-constrained installations
Incorporates advanced technology for superior energy efficiency
Features modular components for easy maintenance and upgrades
Delivers consistent and precise performance across varying loads
Simplifies installation with intuitive connection options
Supports flexible system integration to adapt to evolving operational needs
Offers a compact design, making it suitable for space-constrained installations
Incorporates advanced technology for superior energy efficiency
Features modular components for easy maintenance and upgrades
Delivers consistent and precise performance across varying loads
Simplifies installation with intuitive connection options
Supports flexible system integration to adapt to evolving operational needs
Related links
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve - Air G 1/4 SY7000 Series
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY9000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
- SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
