SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc

Subtotal (1 unit)*

£93.87

(exc. VAT)

£112.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.87

*price indicative

RS Stock No.:
362-795
Mfr. Part No.:
SY9420-5YO-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Type G

Port Size

3/8 in G

Connection Thread Standard

G

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Solenoid Type

Pilot-operated spool

Series

SY9000

Mount Type

Manifold, Direct, Body Ported

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

0.7 Mpa

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

-100kPa

Port Gender

Female

Maximum Flow Rate

2527L/min

Valve Function

3 Position Exhaust Centre

Minimum Operating Temperature

-10°C

Solenoid Power Consumption

0.1W

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CEed, IP67 Enclosure

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

3

COO (Country of Origin):
JP
The SMC SY9000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy