SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G, NPT, Rc SY7000 Series 24V dc

Subtotal (1 unit)*

£86.32

(exc. VAT)

£103.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.32

*price indicative

RS Stock No.:
362-790
Mfr. Part No.:
SY7440-5YO-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

NPT, NPTF, Rc, Type G

Connection Thread Standard

G, NPT, Rc

Actuation Type

Solenoid

Series

SY7000

Voltage

24V dc

Seal Material

Soft Seal (Rubber)

Mount Type

Base, Manifold

Number of Ports

5

Body Material

Aluminium Alloy

Maximum Operating Pressure

0.7 Mpa

Maximum Flow Rate

2527L/min

Minimum Operating Temperature

-10°C

Mount Pattern

Manifold

Valve Function

3 Position Exhaust Centre

Solenoid Power Consumption

0.1W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Number of Positions

3

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy