SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G, NPT, Rc SY9000 Series 24V dc

Subtotal (1 unit)*

£98.98

(exc. VAT)

£118.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.98

*price indicative

RS Stock No.:
362-797
Mfr. Part No.:
SY9440-5YO-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

NPT, NPTF, Rc, Type G

Connection Thread Standard

G, NPT, Rc

Actuation Type

Solenoid

Series

SY9000

Voltage

24V dc

Seal Material

Soft Seal (Rubber)

Mount Type

Base, Manifold

Number of Ports

5

Body Material

Aluminium Alloy

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Mount Pattern

Manifold

Maximum Flow Rate

2527L/min

Valve Function

3 Position Exhaust Centre

Solenoid Power Consumption

0.1W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Number of Positions

3

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC SY9000 5 Port Solenoid Valve is designed for air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and is suitable for ambient and fluid temperatures from -10 to 50 degrees Celsius, with no freezing permitted.

Coil rated voltage DC 24, 12 V

Enclosure IP67 (Based on IEC60529)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy