SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc
- RS Stock No.:
- 362-794
- Mfr. Part No.:
- SY9420-5WOU-03F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£116.40
(exc. VAT)
£139.68
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 31 July 2026
Units | Per unit |
|---|---|
| 1 + | £116.40 |
*price indicative
- RS Stock No.:
- 362-794
- Mfr. Part No.:
- SY9420-5WOU-03F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Type G | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Solenoid Type | Pilot-operated spool | |
| Voltage | 24V dc | |
| Series | SY9000 | |
| Seal Material | Rubber | |
| Mount Type | Manifold, Body Ported, Direct | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Port Gender | Female | |
| Valve Function | 3 Position Exhaust Centre | |
| Minimum Pilot Pressure | -100kPa | |
| Maximum Flow Rate | 2527L/min | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.1W | |
| Standards/Approvals | RoHS, CEed, IP67 Enclosure | |
| Hazardous Area Certification | No | |
| Number of Positions | 3 | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Type G | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Solenoid Type Pilot-operated spool | ||
Voltage 24V dc | ||
Series SY9000 | ||
Seal Material Rubber | ||
Mount Type Manifold, Body Ported, Direct | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Port Gender Female | ||
Valve Function 3 Position Exhaust Centre | ||
Minimum Pilot Pressure -100kPa | ||
Maximum Flow Rate 2527L/min | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.1W | ||
Standards/Approvals RoHS, CEed, IP67 Enclosure | ||
Hazardous Area Certification No | ||
Number of Positions 3 | ||
Electrical Connection Type DIN Terminal | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G Rc SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G Rc SY7000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY Series 24V



