SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 SYJ5000 Series 24V dc

Subtotal (1 unit)*

£93.59

(exc. VAT)

£112.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.59

*price indicative

RS Stock No.:
363-428
Mfr. Part No.:
SYJ7423-5LOU-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Voltage

24V dc

Series

SYJ5000

Seal Material

Rubber

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.1MPa

Mount Pattern

Base

Valve Function

3 Position Exhaust Centre

Maximum Flow Rate

160L/min

Solenoid Power Consumption

0.35W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC629, JIS B 8375-1981

Number of Positions

3

COO (Country of Origin):
JP
The SMC SYJ7000 Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.

Nominal voltage 3, 5, 6, 12, 24 Vdc

Ambient and fluid temperature 50°C maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy