SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY3000 Series 24V dc

Subtotal (1 unit)*

£83.85

(exc. VAT)

£100.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.85

*price indicative

RS Stock No.:
363-653
Mfr. Part No.:
SY3420-5LOU-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

6 mm

Connection Thread Standard

Metric

Actuation Type

Solenoid

Voltage

24V dc

Seal Material

Rubber

Series

SY3000

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Zinc

Minimum Pilot Pressure

0.2MPa

Maximum Pilot Pressure

0.7MPa

Valve Function

3 Position Exhaust Centre

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.5W

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC SY3000 sol or valve rubber seal has improved product performance and reliability with the redesigned SY series valve. They have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter.

Available in body ported or base mounted styles

Can be used individually or manifold mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy