SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- RS Stock No.:
- 362-083
- Mfr. Part No.:
- SY3220-5LOU-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£74.75
(exc. VAT)
£89.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £74.75 |
*price indicative
- RS Stock No.:
- 362-083
- Mfr. Part No.:
- SY3220-5LOU-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY3000 sol or valve rubber seal has improved product performance and reliability with the redesigned SY series valve. They have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter.
Available in body ported or base mounted styles
Can be used individually or manifold mounted
Can be used individually or manifold mounted
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid M5 SY3000 Series 24V dc
- SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc
