SMC Pneumatic Solenoid Valve - 3 Position Pressure Centre Solenoid SY5000 Series 24V dc

Subtotal (1 unit)*

£73.15

(exc. VAT)

£87.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.15

*price indicative

RS Stock No.:
362-742
Mfr. Part No.:
SY5540-5LOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Actuation Type

Solenoid

Series

SY5000

Voltage

24V dc

Seal Material

Rubber

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Valve Function

3 Position Pressure Centre

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC Solenoid valve designed for precise pneumatic control in industrial systems. Its base-mounted design ensures stability and easy integration, while its durable rubber seal guarantees reliable and leak-free performance. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation for cost-effective use.

3 position pressure centre

Rated voltage of 24 VDC

With light and surge voltage suppressor

Without sub plate

CE Compliant

Related links