SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- RS Stock No.:
- 363-183
- Mfr. Part No.:
- SY5340-5YO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£74.06
(exc. VAT)
£88.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.06 |
*price indicative
- RS Stock No.:
- 363-183
- Mfr. Part No.:
- SY5340-5YO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Position Closed Center | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Position Closed Center | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for precise pneumatic control in industrial systems. Its base-mounted design ensures stability and easy integration, while its durable rubber seal guarantees reliable and leak-free performance. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation for cost-effective use.
3 position closed centre
Rated voltage of 24 VDC
DIN terminal without connector
Without sub plate
CE Compliant
Rated voltage of 24 VDC
DIN terminal without connector
Without sub plate
CE Compliant
Related links
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid/Pilot Rc 1/4 SY7000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY9000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 10 mm SY9000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 10 mm SY7000 Series 24V dc



