SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- RS Stock No.:
- 363-692
- Mfr. Part No.:
- SY5360-5YO-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£78.59
(exc. VAT)
£94.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.59 |
*price indicative
- RS Stock No.:
- 363-692
- Mfr. Part No.:
- SY5360-5YO-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 position Closed Center | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 position Closed Center | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for advanced pneumatic control in industrial systems. Its cassette-type configuration ensures easy integration and maintenance, while its robust construction guarantees reliable performance in demanding environments. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation for cost-effective use.
3 position closed centre
Rated voltage of 24 VDC
DIN terminal without connector
One touch fitting for 6 mm diameter
CE Compliant
Rated voltage of 24 VDC
DIN terminal without connector
One touch fitting for 6 mm diameter
CE Compliant
Related links
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series
