SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc

Subtotal (1 unit)*

£83.94

(exc. VAT)

£100.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.94

*price indicative

RS Stock No.:
363-185
Mfr. Part No.:
SY5360-5LOU-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Position Closed Center

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SY5000 5 Port Solenoid Valve is suitable for all types of fluid, particularly air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529

Related links