SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- RS Stock No.:
- 363-417
- Mfr. Part No.:
- SQ1331N-51-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£82.31
(exc. VAT)
£98.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.31 |
*price indicative
- RS Stock No.:
- 363-417
- Mfr. Part No.:
- SQ1331N-51-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 position Closed Center | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SQ1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 position Closed Center | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for efficient pneumatic system integration. It features a plug-in cassette type for easy installation and maintenance, ensuring reliable performance in automation setups.
Compact design for space saving applications
Durable construction for long term reliability
Optimized for precise air flow management
User friendly design for simplified operations
Durable construction for long term reliability
Optimized for precise air flow management
User friendly design for simplified operations
Related links
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series
- SMC 5 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series



