SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- RS Stock No.:
- 363-422
- Mfr. Part No.:
- SQ1A31-51-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£82.31
(exc. VAT)
£98.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.31 |
*price indicative
- RS Stock No.:
- 363-422
- Mfr. Part No.:
- SQ1A31-51-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Position Dual 3 Port | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SQ1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Position Dual 3 Port | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SQ13 1000 Series 5/2, 5/3 solenoid valve with elastic seal and plug-in connection offers energy and cost savings by reducing electricity consumption. It also simplifies maintenance with a distributor that mounts using a single screw, making it easy to add or decrease the number of distributor stations without rewiring.
Wide range of pre-conditioned wiring configurations
Improved safety thanks to the optional integrated check valve to prevent back pressure
Improved safety thanks to the optional integrated check valve to prevent back pressure
Related links
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series
- SMC 5 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid SQ2A31N Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
