SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Metric SY5000 Series 24V dc

Subtotal (1 unit)*

£68.71

(exc. VAT)

£82.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.71

*price indicative

RS Stock No.:
363-683
Mfr. Part No.:
SY5220-5DO-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

6 mm

Connection Thread Standard

Metric

Actuation Type

Solenoid

Seal Material

Rubber

Series

SY5000

Voltage

24V dc

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Double Solenoid

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable construction supports reliable performance under challenging conditions. Compact and lightweight, it is well-suited for confined spaces and promotes energy efficiency for cost-effective operations.

2 position double actuation

Rated voltage of 24 VDC

DIN terminal without connector

One touch fitting for 6 mm diameter

CE Compliant

Related links