SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- RS Stock No.:
- 362-269
- Mfr. Part No.:
- SYJ7123-5WAOU-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£66.98
(exc. VAT)
£80.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.98 |
*price indicative
- RS Stock No.:
- 362-269
- Mfr. Part No.:
- SYJ7123-5WAOU-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4/5 Port Solenoid Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SYJ7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4/5 Port Solenoid Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ7000 WA Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options with an M8 connector (IEC60947-5-2). It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa. The Cv factor for in-line mounting ranges from 0.48 to 0.6, while for base mounting, it is 0.7.
Nominal voltage 3, 5, 6, 12, 24 Vdc
Ambient and fluid temperature 50°C maximum
Ambient and fluid temperature 50°C maximum
Related links
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SYJ700 Series 24V dc
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SYJ7000 Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SYJ7000 Series 24V dc
- SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc



