SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- RS Stock No.:
- 362-205
- Mfr. Part No.:
- SY113-5GS-PM3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£40.63
(exc. VAT)
£48.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.63 |
*price indicative
- RS Stock No.:
- 362-205
- Mfr. Part No.:
- SY113-5GS-PM3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Direct Operated Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Direct Operated Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Direct Operated Solenoid Valve stands at the forefront of efficiency and reliability in fluid control. Designed specifically for air applications, this solenoid valve promises exceptional performance, seamlessly integrating into various automation systems. Its robust construction features a durable resin body and advanced sealing technology, ensuring durability and longevity even in challenging environments. With a focus on energy efficiency, it operates optimally between –10 to 50°C, providing versatility in diverse applications. Manual override options maximise user control, while its compact design facilitates easy installation in confined spaces. Delivering quick response times and a range of voltage options, this valve is an ideal choice for those looking to enhance their systems with innovative and reliable components.
Exceptional performance even in harsh conditions
Durable construction ensures longevity
Manual override options enhance user control
Compact design allows for installation in tight spaces
Offers a quick response time of 10ms or less
Versatile for various applications with unrestricted mounting positions
Energy-efficient operation to lower overall power consumption
Durable construction ensures longevity
Manual override options enhance user control
Compact design allows for installation in tight spaces
Offers a quick response time of 10ms or less
Versatile for various applications with unrestricted mounting positions
Energy-efficient operation to lower overall power consumption
Related links
- SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Metric M3 SY100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M3 SY100 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC 3/3 Solenoid Pilot Valve - Solenoid SY100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 SY100 Series 24V dc
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc



