SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- RS Stock No.:
- 362-208
- Mfr. Part No.:
- SY113A-5LOU-PM3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£44.15
(exc. VAT)
£52.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.15 |
*price indicative
- RS Stock No.:
- 362-208
- Mfr. Part No.:
- SY113A-5LOU-PM3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Direct Operated Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Direct Operated Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Series SY100 3 Port Direct Operated Solenoid Valve represents a leap forward in pneumatic technology, ensuring both reliability and efficiency in a compact design. Crafted for versatile use, this solenoid valve is perfect for various applications involving air fluid management. With robust construction and a dustproof enclosure, it stands up to rigorous operational conditions. The advanced features optimise performance, allowing for seamless integration into existing systems while providing easy configuration options. Its energy-saving capabilities further endorse its efficacy, making it a preferred choice for professionals in the field. This solenoid valve not only meets industry standards but also promises longevity and reduced maintenance needs, enhancing overall productivity.
Designed for unrestricted mounting positions, enabling flexible installation
Equipped with a push-turn locking slotted type manual override for ease of operation
Electrical entry options offer compatibility with various connectors and lead wire lengths
The valve ensures minimal operational noise, contributing to a quieter working environment
Constructed with high-quality materials for enhanced durability and resistance to wear
Designed with an energy-saving circuit to significantly reduce power consumption while in holding operation
Features a light/surge voltage suppressor to protect against voltage spikes
Designed for both normally closed and normally open actuation types, catering to diverse application needs
Equipped with a push-turn locking slotted type manual override for ease of operation
Electrical entry options offer compatibility with various connectors and lead wire lengths
The valve ensures minimal operational noise, contributing to a quieter working environment
Constructed with high-quality materials for enhanced durability and resistance to wear
Designed with an energy-saving circuit to significantly reduce power consumption while in holding operation
Features a light/surge voltage suppressor to protect against voltage spikes
Designed for both normally closed and normally open actuation types, catering to diverse application needs
Related links
- SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Metric M3 SY100 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M3 SY100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 SY100 Series 24V dc
- SMC 3/3 Solenoid Pilot Valve - Solenoid SY100 Series
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc



