SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc

Subtotal (1 unit)*

£42.86

(exc. VAT)

£51.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.86

*price indicative

RS Stock No.:
363-094
Mfr. Part No.:
SY113-5MOU-PM3-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Normally Closed

Actuation Type

Solenoid

Manufacturer Series

SY100

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Solenoid valve designed for precision control in pneumatic applications. This model features a robust rubber seal that provides exceptional sealing capabilities, ensuring minimal leakage and enhanced performance. Built with low power consumption and high flow rates, it suits various applications needing reliable operation while maintaining energy efficiency. The valve is constructed to endure up to 100 million cycles, making it an excellent choice for high-demand environments. With a stylish grey finish, the design not only meets operational needs but also complements workplace aesthetics, making it ideal for integration in modern settings. Its versatile capabilities facilitate vacuum applications, expanding its use across multiple sectors. Easy installation and operation are ensured with innovative connection features, making it a top choice for pneumatic systems.

Designed for high performance in industrial applications
Exceeds longevity expectations with a lifespan of 100 million cycles
Compatible with vacuum applications enhancing versatility
Lightweight design ensures easy installation and integration
Utilises low power consumption promoting energy efficiency
Constructed with a robust rubber seal for optimal leakage prevention
Available in a sleek grey finish blending seamlessly with modern environments
Equipped with manual override for operational flexibility

Related links