SMC Pneumatic Solenoid Valve - NC Solenoid SY100 Series 12V dc
- RS Stock No.:
- 363-098
- Mfr. Part No.:
- SY114-6LOZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£33.07
(exc. VAT)
£39.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.07 |
*price indicative
- RS Stock No.:
- 363-098
- Mfr. Part No.:
- SY114-6LOZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Series | SY100 | |
| Seal Material | Rubber | |
| Voltage | 12V dc | |
| Mount Type | Base | |
| Number of Ports | 3 | |
| Body Material | Resin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Flow Rate | 11.7L/min | |
| Valve Function | NC | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Hazardous Area Certification | No | |
| Width | 1mm | |
| Standards/Approvals | RoHS, CE | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Series SY100 | ||
Seal Material Rubber | ||
Voltage 12V dc | ||
Mount Type Base | ||
Number of Ports 3 | ||
Body Material Resin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Flow Rate 11.7L/min | ||
Valve Function NC | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Hazardous Area Certification No | ||
Width 1mm | ||
Standards/Approvals RoHS, CE | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC SY100 series provides a robust and reliable solenoid valve solution designed for optimal performance in pneumatic applications. With its advanced engineering, this product delivers superior fluid control while ensuring energy efficiency. It operates effectively within a temperature range, catering to various environmental conditions. Built to the highest standards, it boasts a durable construction, making it suitable for long-term use in demanding settings. This solenoid valve is equipped with intuitive features that facilitate easy and flexible installation, allowing users to optimise their systems with minimal hassle. Ideal for professionals seeking enhanced operational efficacy, this solenoid valve represents a commitment to quality and innovation.
Dustproof enclosure protects the internal components from debris and contaminants
Designed for unrestricted mounting position, providing flexibility in installation
Manual override option enhances control in case of power failures
Constructed with non-locking push type for straightforward operation
Compatible with multiple electrical entry styles for adaptability
Features an indicator light for easy operational monitoring
Offers high impact and vibration resistance, ensuring reliable performance in dynamic environments
Related links
- SMC Pneumatic Solenoid Valve - NC Solenoid SY100 Series 24V dc
- SMC Solenoid Pilot Valve - 3/4 NC Solenoid Metric SY100 Series 12V
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring SY100 Series 24V dc
- SMC Pneumatic Control Valve - 3/2 NC Solenoid/Spring SY100 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring Metric SY100 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Metric SY100 Series
- SMC Solenoid Pilot Valve - 3/4 NC Solenoid Metric SY100 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Metric SY100 Series



