SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid M8 SYJ314 Series 24V dc
- RS Stock No.:
- 612-539
- Mfr. Part No.:
- SYJ314-5WOZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£54.30
(exc. VAT)
£65.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.30 |
*price indicative
- RS Stock No.:
- 612-539
- Mfr. Part No.:
- SYJ314-5WOZ-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Normally Closed | |
| Connection Port Thread | M8 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | SYJ314 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Normally Closed | ||
Connection Port Thread M8 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series SYJ314 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Valve is an innovative combination of space efficiency and superior performance, providing real value to design solutions. Whether integrated into a manifold or used as a single valve, its small profile increases design flexibility and minimizes space requirements. It features a low-power (0.5 watts standard) pilot solenoid design that dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows direct control by PLC output relays.
Supports air as fluid
Maximum operating frequency is 10Hz
Maximum operating frequency is 10Hz
Related links
- SMC Normally Closed Solenoid Pilot Valve - Air Metric M5 SYJ3000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VNA111A Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 VNB214A Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SYJ7000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V ac
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid VDW Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid M5 V114A Series 24V dc



