SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VNA111A Series 24V dc
- RS Stock No.:
- 612-643
- Mfr. Part No.:
- VNA111A-F8A-5D-Q
- Brand:
- SMC
Subtotal (1 unit)*
£83.61
(exc. VAT)
£100.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.61 |
*price indicative
- RS Stock No.:
- 612-643
- Mfr. Part No.:
- VNA111A-F8A-5D-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Normally Closed | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VNA111A | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Normally Closed | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VNA111A | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Process Valves are designed to operate with zero pressure differential and come in a wide range of variations to suit different applications. These valves include a 2-port valve specifically for controlling compressed air and air-hydro circuits. They provide reliable performance in process control, offering flexibility and precision for a variety of industrial processes.
Cylinder actuation by external pilot air
The balance poppet permits normal and reverse flow
Operation from 0 Mpa is possible
The balance poppet permits normal and reverse flow
Operation from 0 Mpa is possible
Related links
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid NPT 1 VNB211A Series
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 VNB214A Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V ac
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SYJ7000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid M8 SYJ314 Series 24V dc
- SMC Normally Closed Solenoid Pilot Valve - Air Metric M5 SYJ3000 Series 24V dc