SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 VNB214A Series 24V dc
- RS Stock No.:
- 612-646
- Mfr. Part No.:
- VNB214A-F15A-5DZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£117.37
(exc. VAT)
£140.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.37 |
*price indicative
- RS Stock No.:
- 612-646
- Mfr. Part No.:
- VNB214A-F15A-5DZ-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Normally Closed | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VNB214A | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Normally Closed | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VNB214A | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Process Valves are designed to operate with zero pressure differential and come in a wide range of variations to suit different applications. These valves include a 2-port valve specifically for flow control. They provide reliable performance in process control, offering flexibility and precision for a variety of industrial processes.
Cylinder actuation by external pilot air
Proof pressure is 1.5 Mpa
Proof pressure is 1.5 Mpa
Related links
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 VNB212A Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VNA111A Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V ac
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SYJ7000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid M8 SYJ314 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid NPT 1 VNB211A Series
