SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 VNB212A Series 24V dc
- RS Stock No.:
- 612-645
- Mfr. Part No.:
- VNB212A-F15A-5DZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£97.47
(exc. VAT)
£116.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.47 |
*price indicative
- RS Stock No.:
- 612-645
- Mfr. Part No.:
- VNB212A-F15A-5DZ-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Port Solenoid Valve | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VNB212A | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Port Solenoid Valve | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VNB212A | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Process Valves are designed to operate with zero pressure differential and come in a wide range of variations to suit different applications. These valves include a 2-port valve specifically for flow control. They provide reliable performance in process control, offering flexibility and precision for a variety of industrial processes.
Cylinder actuation by external pilot air
Proof pressure is 1.5 Mpa
Proof pressure is 1.5 Mpa
Related links
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 VNB214A Series 24V dc
- SMC Solenoid Valve VNB211A-F15A-5DZ-Q NC, 24 V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid SY5000 Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQ31A1 Series 24V dc
- SMC 2 Solenoid Valve - Solenoid SY Series
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series
